
221607-5 | |
|---|---|
DigiKey Part Number | A113171-ND |
Manufacturer | |
Manufacturer Product Number | 221607-5 |
Description | CONN PIN CONTACT BNC SOLDER GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold Solder BNC |
Datasheet | Datasheet |
EDA/CAD Models | 221607-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.039" (0.99mm) | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,43640 Kč | 133 745,60 Kč |
| Unit Price without VAT: | 33,43640 Kč |
|---|---|
| Unit Price with VAT: | 40,45804 Kč |











