2153221061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153221061
Molex FiT City

2153221063

DigiKey Part Number
900-2153221063-ND
Manufacturer
Manufacturer Product Number
2153221063
Description
MINIFIT JR SR M-M 6 CIRCUIT 600M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153221063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 550 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
600135,37712 Kč81 226,27 Kč
Unit Price without VAT:135,37712 Kč
Unit Price with VAT:163,80632 Kč

Other Suppliers on DigiKey

550In Stock
Ships from WEC