



EA DOGM163B-A | |
|---|---|
DigiKey Part Number | 1481-1079-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM163B-A |
Description | LCD MOD 48DIG 16 X 3 TRANSMISSIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 55.00mm x 27.94mm x 2.00mm |
Manufacturer Display Visions | Viewing Area 51.00mm L x 14.50mm W |
Series | Backlight Without Backlight |
Packaging Bag | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.47mm W x 0.43mm H |
Number of Characters 48.0 | Interface Parallel, 8-Bit, SPI |
Display Format 16 x 3 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 8 Dots | Text Color White |
Display Type STN - Super-Twisted Nematic | Background Color Blue |
Display Mode Transmissive | Base Product Number |
Character Size 3.65mm H x 2.47mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,61000 Kč | 375,61 Kč |
| 10 | 296,39800 Kč | 2 963,98 Kč |
| 100 | 257,58210 Kč | 25 758,21 Kč |
| Unit Price without VAT: | 375,61000 Kč |
|---|---|
| Unit Price with VAT: | 454,48810 Kč |







