Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Panel Mount, Flange
1301490036
1301490036

1301490036

DigiKey Part Number
WM22392-ND
Manufacturer
Manufacturer Product Number
1301490036
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125/250VAC
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
Circular - 50.00mm Dia
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 754,59000 Kč1 754,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 754,59000 Kč
Unit Price with VAT:2 123,05390 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC