Socket Contact Tin 20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2208362-3

DigiKey Part Number
17-2208362-3TR-ND - Tape & Reel (TR)
17-2208362-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2208362-3
Description
HPF 1.2, CONTACT,SENSORKONTAKT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2208362-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,64300 Kč76,43 Kč
257,15600 Kč178,90 Kč
506,81600 Kč340,80 Kč
1006,48840 Kč648,84 Kč
2506,08188 Kč1 520,47 Kč
5005,79082 Kč2 895,41 Kč
1 0005,51407 Kč5 514,07 Kč
2 5005,16878 Kč12 921,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,02041 Kč25 102,05 Kč
10 0004,78085 Kč47 808,50 Kč
15 0004,64609 Kč69 691,35 Kč
25 0004,48175 Kč112 043,75 Kč
35 0004,37669 Kč153 184,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč