



2297817-1 | |
|---|---|
DigiKey Part Number | 17-2297817-1-ND |
Manufacturer | |
Manufacturer Product Number | 2297817-1 |
Description | SINGLE WIRE SEAL,HPF 1.2,RUBBER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For |
Datasheet | Datasheet |
EDA/CAD Models | 2297817-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 50 | 1,83100 Kč | 91,55 Kč |
| 100 | 1,74280 Kč | 174,28 Kč |
| 250 | 1,63280 Kč | 408,20 Kč |
| 500 | 1,55470 Kč | 777,35 Kč |
| 1 000 | 1,48036 Kč | 1 480,36 Kč |
| 2 500 | 1,38755 Kč | 3 468,88 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




