
5-2297795-1 | |
|---|---|
DigiKey Part Number | 17-5-2297795-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2297795-1 |
Description | 2POS,HPF 1.2,REC HSG,ASSY,SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2297795-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 25 | 56,86240 Kč | 1 421,56 Kč |
| 50 | 54,14540 Kč | 2 707,27 Kč |
| 100 | 51,55850 Kč | 5 155,85 Kč |
| 250 | 48,32900 Kč | 12 082,25 Kč |
| 500 | 46,02300 Kč | 23 011,50 Kč |
| 2 000 | 41,73689 Kč | 83 473,78 Kč |
| 4 000 | 39,74706 Kč | 158 988,24 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |




