Parametric Equivalent

5-2297811-2 | |
|---|---|
DigiKey Part Number | 17-5-2297811-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2297811-2 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Brown 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2297811-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,95394 Kč | 29 907,88 Kč |
| Unit Price without VAT: | 14,95394 Kč |
|---|---|
| Unit Price with VAT: | 18,09427 Kč |




