2198618-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2198618-9
2198618-9
2198618-9

2198618-9

DigiKey Part Number
A106196-ND
Manufacturer
Manufacturer Product Number
2198618-9
Description
CONN BACKSHELL 9P 45DEG SHLD SLV
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Grommets, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,45000 Kč185,45 Kč
Unit Price without VAT:185,45000 Kč
Unit Price with VAT:224,39450 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC