
BD13716STU | |
|---|---|
DigiKey Part Number | BD13716STU-ND |
Manufacturer | |
Manufacturer Product Number | BD13716STU |
Description | TRANS NPN 60V 1.5A TO-126-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1.5 A 1.25 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD13716STU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 60 | 11,62317 Kč | 697,39 Kč |
| 120 | 10,33383 Kč | 1 240,06 Kč |
| 540 | 8,18844 Kč | 4 421,76 Kč |
| 1 020 | 7,49566 Kč | 7 645,57 Kč |
| 2 040 | 6,85600 Kč | 13 986,24 Kč |
| 5 040 | 6,17153 Kč | 31 104,51 Kč |
| 10 020 | 5,74577 Kč | 57 572,62 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |











