
0800074 | |
|---|---|
DigiKey Part Number | 277-7359-ND |
Manufacturer | |
Manufacturer Product Number | 0800074 |
Description | LABEL STANDARD 0.50" X 1.44" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 1.44" (12.7mm x 36.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800074 Models |
Category | Label Size 0.50" x 1.44" (12.7mm x 36.6mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material PVC |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -50°C ~ 110°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 989,43000 Kč | 2 989,43 Kč |
| Unit Price without VAT: | 2 989,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 617,21030 Kč |



