72 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center
2180826-2
2180826-2
TE Connectivity 5G Communication | Digi-Key Daily

2180826-2

DigiKey Part Number
A120891-ND
Manufacturer
Manufacturer Product Number
2180826-2
Description
CONN HEADER DUAL BEAM 72POS PCB
Customer Reference
Detailed Description
72 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
2180826-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
Dual Beam, Center
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.177" (4.50mm)
Number of Rows
6
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
36 Differential Pairs
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1310,56000 Kč310,56 Kč
18253,23611 Kč4 558,25 Kč
36241,13861 Kč8 680,99 Kč
54234,34148 Kč12 654,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:310,56000 Kč
Unit Price with VAT:375,77760 Kč