
2170790-3 | |
|---|---|
DigiKey Part Number | A124886-ND |
Manufacturer | |
Manufacturer Product Number | 2170790-3 |
Description | CONN QSFP28 CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170790-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 245,39000 Kč | 1 245,39 Kč |
| 18 | 1 015,56833 Kč | 18 280,23 Kč |
| 27 | 986,94481 Kč | 26 647,51 Kč |
| 54 | 939,88222 Kč | 50 753,64 Kč |
| 108 | 895,07083 Kč | 96 667,65 Kč |
| Unit Price without VAT: | 1 245,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 506,92190 Kč |











