


2451360610 | |
|---|---|
DigiKey Part Number | WM21081-ND |
Manufacturer | |
Manufacturer Product Number | 2451360610 |
Description | MEGAFIT 6CKT BLACK 1M OVERMOLDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451360610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,84000 Kč | 489,84 Kč |
| 10 | 416,34600 Kč | 4 163,46 Kč |
| 25 | 390,27800 Kč | 9 756,95 Kč |
| 50 | 371,65200 Kč | 18 582,60 Kč |
| 100 | 353,92550 Kč | 35 392,55 Kč |
| 250 | 331,79192 Kč | 82 947,98 Kč |
| 500 | 315,97714 Kč | 157 988,57 Kč |
| Unit Price without VAT: | 489,84000 Kč |
|---|---|
| Unit Price with VAT: | 592,70640 Kč |











