
20774080000 | |
|---|---|
DigiKey Part Number | 1195-20774080000-ND |
Manufacturer | |
Manufacturer Product Number | 20774080000 |
Description | HA-VIS ECON 4080GBT-BXT - UNMANA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP65, IP67 |
Datasheet | Datasheet |
EDA/CAD Models | 20774080000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 12 ~ 60VDC | |
Ingress Protection | IP65, IP67 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 025,94000 Kč | 18 025,94 Kč |
| Unit Price without VAT: | 18 025,94000 Kč |
|---|---|
| Unit Price with VAT: | 21 811,38740 Kč |











