
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,22000 Kč | 1 330,22 Kč |
| 10 | 1 130,76300 Kč | 11 307,63 Kč |
| 25 | 1 060,01280 Kč | 26 500,32 Kč |
| 50 | 1 009,46200 Kč | 50 473,10 Kč |
| 100 | 961,34090 Kč | 96 134,09 Kč |
| Unit Price without VAT: | 1 330,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,56620 Kč |











