


1554VA2GYCL | |
|---|---|
DigiKey Part Number | 164-1554VA2GYCL-ND |
Manufacturer | |
Manufacturer Product Number | 1554VA2GYCL |
Description | BOX PC CLEAR 9.4"L X 6.3"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Clear Cover Included 9.400" L x 6.300" W (238.76mm x 160.02mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554VA2GYCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.400" L x 6.300" W (238.76mm x 160.02mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 59.2in² (382cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,93000 Kč | 1 058,93 Kč |
| 5 | 905,14000 Kč | 4 525,70 Kč |
| 10 | 846,03000 Kč | 8 460,30 Kč |
| 25 | 773,73440 Kč | 19 343,36 Kč |
| 50 | 767,88840 Kč | 38 394,42 Kč |
| Unit Price without VAT: | 1 058,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,30530 Kč |











