2141501-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 22,90011 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 24,36940 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 43,63333 Kč
Datasheet
3 Rectangular Connectors - Housings Receptacle Blue 0.131" (3.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141501-2

DigiKey Part Number
17-2141501-2-ND
Manufacturer
Manufacturer Product Number
2141501-2
Description
3POS,1.5MM SFC,REC HSG,ASSY,SEAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Blue 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
2141501-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.131" (3.33mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
48443,84981 Kč21 223,31 Kč
Manufacturers Standard Package
Unit Price without VAT:43,84981 Kč
Unit Price with VAT:53,05827 Kč