




3044759 | |
|---|---|
DigiKey Part Number | 277-3351-ND |
Manufacturer | |
Manufacturer Product Number | 3044759 |
Description | CONN TERM BLK GROUND 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3044759 Models |
Category | Terminal - Width 6.2mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2; Connected | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |











