




3046786 | |
|---|---|
DigiKey Part Number | 277-12461-ND |
Manufacturer | |
Manufacturer Product Number | 3046786 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3046786 Models |
Category | Current - IEC 30 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-6mm² |
Number of Positions 4 | Color Red |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |











