
3047358 | |
|---|---|
DigiKey Part Number | 277-3430-ND |
Manufacturer | |
Manufacturer Product Number | 3047358 |
Description | JUMPER TERM BLK 1POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3047358 Models |
Category | Number of Positions 1 |
Manufacturer Phoenix Contact | Style Flat Pins |
Series | For Use With/Related Products CLIPLINE UTTB Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Color Black |
Type Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |















