
0764501137 | |
|---|---|
DigiKey Part Number | 0764501137-ND |
Manufacturer | |
Manufacturer Product Number | 0764501137 |
Description | CONN HDR IMPACT 60POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0764501137 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 20 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Right | Color Black |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2143015-2 | TE Connectivity AMP Connectors | 0 | A118644-ND | 235,09036 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | 240,85917 Kč | 112 722,09 Kč |
| Unit Price without VAT: | 240,85917 Kč |
|---|---|
| Unit Price with VAT: | 291,43960 Kč |












