
1801179-2 | |
|---|---|
DigiKey Part Number | 17-1801179-2-ND |
Manufacturer | |
Manufacturer Product Number | 1801179-2 |
Description | 3W RECEPTACLE HPSL CONNECTOR BLU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1801179-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 452 | 22,90011 Kč | 33 250,96 Kč |
| Unit Price without VAT: | 22,90011 Kč |
|---|---|
| Unit Price with VAT: | 27,70913 Kč |




