
213598-2 | |
|---|---|
DigiKey Part Number | A113082-ND |
Manufacturer | |
Manufacturer Product Number | 213598-2 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213598-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Panel Cutout Dimensions | Square - 25.63mm x 25.63mm | |
Panel Thickness | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,64000 Kč | 114,64 Kč |
| 10 | 97,39300 Kč | 973,93 Kč |
| 25 | 91,28840 Kč | 2 282,21 Kč |
| 90 | 83,39733 Kč | 7 505,76 Kč |
| 180 | 79,41767 Kč | 14 295,18 Kč |
| 270 | 77,17793 Kč | 20 838,04 Kč |
| 540 | 73,49565 Kč | 39 687,65 Kč |
| 1 080 | 69,99081 Kč | 75 590,07 Kč |
| 2 520 | 67,22650 Kč | 169 410,78 Kč |
| Unit Price without VAT: | 114,64000 Kč |
|---|---|
| Unit Price with VAT: | 138,71440 Kč |











