
213598-1 | |
|---|---|
DigiKey Part Number | 213598-1-ND |
Manufacturer | |
Manufacturer Product Number | 213598-1 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213598-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Panel Cutout Dimensions | Square - 25.63mm x 25.63mm | |
Panel Thickness | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,12000 Kč | 163,12 Kč |
| 10 | 138,58900 Kč | 1 385,89 Kč |
| 25 | 129,89600 Kč | 3 247,40 Kč |
| 90 | 118,66589 Kč | 10 679,93 Kč |
| 180 | 113,00317 Kč | 20 340,57 Kč |
| 270 | 109,81715 Kč | 29 650,63 Kč |
| 540 | 104,57943 Kč | 56 472,89 Kč |
| 1 080 | 99,59312 Kč | 107 560,57 Kč |
| Unit Price without VAT: | 163,12000 Kč |
|---|---|
| Unit Price with VAT: | 197,37520 Kč |




