
212980-1 | |
|---|---|
DigiKey Part Number | A128491-ND |
Manufacturer | |
Manufacturer Product Number | 212980-1 |
Description | PLUG,SEAL,ECMSC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Electronic Control Module Sealed Connectors (ECMSC) Series |
Datasheet | Datasheet |
EDA/CAD Models | 212980-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | Electronic Control Module Sealed Connectors (ECMSC) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 12,08300 Kč | 120,83 Kč |
| 25 | 11,33320 Kč | 283,33 Kč |
| 50 | 10,78600 Kč | 539,30 Kč |
| 100 | 10,27240 Kč | 1 027,24 Kč |
| 250 | 9,62744 Kč | 2 406,86 Kč |
| 500 | 9,16728 Kč | 4 583,64 Kč |
| 1 000 | 8,72965 Kč | 8 729,65 Kč |
| 2 500 | 8,18289 Kč | 20 457,23 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |











