
1708753 | |
|---|---|
DigiKey Part Number | 1708753-ND |
Manufacturer | |
Manufacturer Product Number | 1708753 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1708753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 2.795" (70.99mm) | |
Panel Thickness | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | |
Positions Per Level | 2 | |
Panel Mount Type | 2 Piece | |
Pitch | 0.984" (25.00mm) | |
Voltage - UL | 600 V | |
Current - UL | 200 A | |
Wire Gauge | 3/0-4 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 238,25000 Kč | 2 238,25 Kč |
| 10 | 1 656,74000 Kč | 16 567,40 Kč |
| Unit Price without VAT: | 2 238,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 708,28250 Kč |











