
1825086-2 | |
|---|---|
DigiKey Part Number | A117897TR-ND - Tape & Reel (TR) A117897CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1825086-2 |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1825086-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 4.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 Kč | 32,04 Kč |
| 10 | 27,19300 Kč | 271,93 Kč |
| 25 | 25,25000 Kč | 631,25 Kč |
| 100 | 22,49340 Kč | 2 249,34 Kč |
| 250 | 20,85012 Kč | 5 212,53 Kč |
| 500 | 19,71910 Kč | 9 859,55 Kč |
| 1 000 | 18,69045 Kč | 18 690,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,00408 Kč | 42 510,20 Kč |
| 5 000 | 16,23105 Kč | 81 155,25 Kč |
| 7 500 | 15,82188 Kč | 118 664,10 Kč |
| 12 500 | 15,34940 Kč | 191 867,50 Kč |
| Unit Price without VAT: | 32,04000 Kč |
|---|---|
| Unit Price with VAT: | 38,76840 Kč |











