240 (20 x 12) Position zSFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2347721-1

DigiKey Part Number
A145184-ND
Manufacturer
Manufacturer Product Number
3-2347721-1
Description
CONN RCPT ZSFP+ 240POS PRESS R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
240 (20 x 12) Position zSFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-2347721-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x6)
Connector Type
zSFP+
Number of Positions
240 (20 x 12)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 252,56000 Kč2 252,56 Kč
181 837,03333 Kč33 066,60 Kč
271 785,27407 Kč48 202,40 Kč
541 745,43481 Kč94 253,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 252,56000 Kč
Unit Price with VAT:2 725,59760 Kč

Other Suppliers on DigiKey

58In Stock
Ships from WEC