Off-Delay Time Delay Relay DPDT (2 Form C) 2 Sec ~ 60 Sec Delay 10A @ 30VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2122DH3PG

DigiKey Part Number
2122DH3PG-ND
Manufacturer
Manufacturer Product Number
2122DH3PG
Description
RELAY TIME DELAY 60SEC 10A 30V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 2 Sec ~ 60 Sec Delay 10A @ 30VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
2 Sec ~ 60 Sec
Contact Rating @ Voltage
10A @ 30VDC
Voltage - Supply
48VDC
Termination Style
Solder Hook
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
274 880,13000 Kč149 760,26 Kč
Unit Price without VAT:74 880,13000 Kč
Unit Price with VAT:90 604,95730 Kč