
211-861 | |
|---|---|
DigiKey Part Number | 2946-211-861-ND |
Manufacturer | |
Manufacturer Product Number | 211-861 |
Description | CONDUCTOR MARKERS FOR THREAD-ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.20" W x 0.91" L (5.0mm x 23.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.20" W x 0.91" L (5.0mm x 23.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,42000 Kč | 1 637,42 Kč |
| 10 | 1 391,85200 Kč | 13 918,52 Kč |
| 25 | 1 304,76520 Kč | 32 619,13 Kč |
| 50 | 1 242,54400 Kč | 62 127,20 Kč |
| 100 | 1 183,31920 Kč | 118 331,92 Kč |
| Unit Price without VAT: | 1 637,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,27820 Kč |











