Console Metal, Aluminum Black Slanted Top 14.180" L x 8.610" W (360.17mm x 218.69mm) X 3.210" (81.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456PH3BKBK

DigiKey Part Number
164-1456PH3BKBK-ND
Manufacturer
Manufacturer Product Number
1456PH3BKBK
Description
CONSOLE ALUM 14.18"L X 8.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black Slanted Top 14.180" L x 8.610" W (360.17mm x 218.69mm) X 3.210" (81.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
14.180" L x 8.610" W (360.17mm x 218.69mm)
Height
3.210" (81.53mm)
Design
Slanted Top
Material
Color
Black
Thickness
0.081" (2.06mm)
Features
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 086,44000 Kč1 086,44 Kč
5928,82600 Kč4 644,13 Kč
10868,14100 Kč8 681,41 Kč
25793,95960 Kč19 848,99 Kč
50790,46560 Kč39 523,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 086,44000 Kč
Unit Price with VAT:1 314,59240 Kč