Terminal Magnetic Connector 13-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316292-5

DigiKey Part Number
316292-5-ND
Manufacturer
Manufacturer Product Number
316292-5
Description
CONN MAG TERM 13-18AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 13-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
316292-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
-
Terminal Type
Cluster Pin Receptacle
Size
-
Termination
Crimp
Wire Gauge
13-18 AWG
Features
Serrated Termination
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 0003,81216 Kč34 309,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3,81216 Kč
Unit Price with VAT:4,61271 Kč

Other Suppliers on DigiKey

27 000In Stock
Ships from WEC