Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93944

DigiKey Part Number
4862-93944-ND
Manufacturer
Manufacturer Product Number
93944
Description
CABLE GLAND 34-44MM M63 POLYAMID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.339" (34.00mm)
Outside Cable Diameter (Max)
1.732" (44.00mm)
Thread Size
M63x1.5
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10204,45800 Kč2 044,58 Kč
Manufacturers Standard Package
Unit Price without VAT:204,45800 Kč
Unit Price with VAT:247,39418 Kč