DZ5CE043 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 25
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,85100 Kč
Datasheet
Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5CE043

DigiKey Part Number
4008-DZ5CE043-ND
Manufacturer
Manufacturer Product Number
DZ5CE043
Description
CABLE ENDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
DZ5CE043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
12 AWG (4.00mm²)
Length - Overall
26.00mm
Length - Pin
18.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00014,69860 Kč14 698,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,69860 Kč
Unit Price with VAT:17,78531 Kč