
1456PH1BKBK | |
|---|---|
DigiKey Part Number | 164-1456PH1BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456PH1BKBK |
Description | CONSOLE ALUM 14.18"L X 8.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 14.180" L x 8.610" W (360.17mm x 218.69mm) X 3.090" (78.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.180" L x 8.610" W (360.17mm x 218.69mm) | |
Height | 3.090" (78.49mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,44000 Kč | 1 086,44 Kč |
| 5 | 928,82600 Kč | 4 644,13 Kč |
| 10 | 868,14100 Kč | 8 681,41 Kč |
| 25 | 793,95960 Kč | 19 848,99 Kč |
| 50 | 790,46560 Kč | 39 523,28 Kč |
| Unit Price without VAT: | 1 086,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,59240 Kč |












