


2118720-2 | |
|---|---|
DigiKey Part Number | A126154TR-ND - Tape & Reel (TR) A126154CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118720-2 |
Description | RF SHIELD 1.26" X 1.26" SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.260" (32.00mm) X 1.260" (32.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118720-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 1.260" (32.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,80800 Kč | 178,08 Kč |
| 25 | 16,10760 Kč | 402,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 13,02313 Kč | 2 161,84 Kč |
| 332 | 12,44931 Kč | 4 133,17 Kč |
| 498 | 12,16167 Kč | 6 056,51 Kč |
| 830 | 11,84329 Kč | 9 829,93 Kč |
| 1 162 | 11,65721 Kč | 13 545,68 Kč |
| 1 660 | 11,47821 Kč | 19 053,83 Kč |
| 4 150 | 11,09259 Kč | 46 034,25 Kč |
| 8 300 | 10,86025 Kč | 90 140,08 Kč |
| 16 600 | 10,66902 Kč | 177 105,73 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |










