
SML-S13MTT68 | |
|---|---|
DigiKey Part Number | 846-SML-S13MTT68TR-ND - Tape & Reel (TR) 846-SML-S13MTT68CT-ND - Cut Tape (CT) 846-SML-S13MTT68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-S13MTT68 |
Description | LED YLW-GRN 3216 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 100 | 9,23280 Kč | 923,28 Kč |
| 500 | 7,72768 Kč | 3 863,84 Kč |
| 1 000 | 7,23444 Kč | 7 234,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,81543 Kč | 13 630,86 Kč |
| 4 000 | 6,46014 Kč | 25 840,56 Kč |
| 6 000 | 6,27798 Kč | 37 667,88 Kč |
| 10 000 | 6,07239 Kč | 60 723,90 Kč |
| 14 000 | 5,95008 Kč | 83 301,12 Kč |
| 20 000 | 5,83084 Kč | 116 616,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




