


2118716-2 | |
|---|---|
DigiKey Part Number | A126152TR-ND - Tape & Reel (TR) A126152CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118716-2 |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.650" (16.50mm) X 0.650" (16.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118716-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.142" (3.60mm) | |
Length - Overall | 0.650" (16.50mm) | |
Width - Overall | 0.650" (16.50mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 9,73480 Kč | 243,37 Kč |
| 100 | 8,52520 Kč | 852,52 Kč |
| 250 | 7,94732 Kč | 1 986,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 8,23389 Kč | 4 528,64 Kč |
| 1 100 | 7,93171 Kč | 8 724,88 Kč |
| 1 650 | 7,78033 Kč | 12 837,54 Kč |
| 2 750 | 7,61265 Kč | 20 934,79 Kč |
| 3 850 | 7,51466 Kč | 28 931,44 Kč |
| 5 500 | 7,42046 Kč | 40 812,53 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











