
2110989-1 | |
|---|---|
DigiKey Part Number | A101122TR-ND - Tape & Reel (TR) A101122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2110989-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2110989-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,72800 Kč | 7,28 Kč |
| 25 | 0,68240 Kč | 17,06 Kč |
| 50 | 0,64920 Kč | 32,46 Kč |
| 100 | 0,61790 Kč | 61,79 Kč |
| 250 | 0,57840 Kč | 144,60 Kč |
| 500 | 0,55052 Kč | 275,26 Kč |
| 1 000 | 0,52431 Kč | 524,31 Kč |
| 2 500 | 0,49144 Kč | 1 228,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,43503 Kč | 3 480,24 Kč |
| 16 000 | 0,41424 Kč | 6 627,84 Kč |
| 24 000 | 0,40255 Kč | 9 661,20 Kč |
| 40 000 | 0,38828 Kč | 15 531,20 Kč |
| 56 000 | 0,37917 Kč | 21 233,52 Kč |
| 80 000 | 0,36974 Kč | 29 579,20 Kč |
| 200 000 | 0,34660 Kč | 69 320,00 Kč |
| 400 000 | 0,33006 Kč | 132 024,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |






















