
1744417-9 | |
|---|---|
DigiKey Part Number | A116489-ND |
Manufacturer | |
Manufacturer Product Number | 1744417-9 |
Description | CONN PLUG HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744417-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,31600 Kč | 33,16 Kč |
| 25 | 3,11160 Kč | 77,79 Kč |
| 50 | 2,96560 Kč | 148,28 Kč |
| 100 | 2,82170 Kč | 282,17 Kč |
| 250 | 2,64448 Kč | 661,12 Kč |
| 500 | 2,51810 Kč | 1 259,05 Kč |
| 1 000 | 2,39776 Kč | 2 397,76 Kč |
| 2 500 | 2,24747 Kč | 5 618,67 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |







