
2132230-9 | |
|---|---|
DigiKey Part Number | A101091-ND |
Manufacturer | |
Manufacturer Product Number | 2132230-9 |
Description | CONN HEADER VERT 9POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2132230-9 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.346" (8.80mm) |
Series | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Resin |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 4.2A |
Mounting Type | Voltage Rating 250VAC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Fastening Type Friction Lock | Applications General Purpose, Industrial, Lighting |
Contact Length - Mating 0.122" (3.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 4,21645 Kč | 67 463,20 Kč |
| Unit Price without VAT: | 4,21645 Kč |
|---|---|
| Unit Price with VAT: | 5,10190 Kč |



