38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2110819-1

DigiKey Part Number
A117940TR-ND - Tape & Reel (TR)
A117940CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2110819-1
Description
CONN QSFP+ RCPT 38POS SLD RA SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2110819-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle
Connector Type
QSFP+
Number of Positions
38
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1134,93000 Kč134,93 Kč
10114,57500 Kč1 145,75 Kč
25107,39720 Kč2 684,93 Kč
50102,26520 Kč5 113,26 Kč
10097,38360 Kč9 738,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40083,89530 Kč33 558,12 Kč
80079,89423 Kč63 915,38 Kč
1 20077,64345 Kč93 172,14 Kč
2 00075,83557 Kč151 671,14 Kč
Manufacturers Standard Package
Unit Price without VAT:134,93000 Kč
Unit Price with VAT:163,26530 Kč