

2108877-1 | |
|---|---|
DigiKey Part Number | A121025TR-ND - Tape & Reel (TR) A121025CT-ND - Cut Tape (CT) A121025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2108877-1 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2108877-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Palladium-Nickel | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,60000 Kč | 160,60 Kč |
| 10 | 136,43700 Kč | 1 364,37 Kč |
| 25 | 127,87960 Kč | 3 196,99 Kč |
| 50 | 121,76800 Kč | 6 088,40 Kč |
| 100 | 115,95640 Kč | 11 595,64 Kč |
| 250 | 112,45952 Kč | 28 114,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,64856 Kč | 93 648,56 Kč |
| 2 000 | 91,87853 Kč | 183 757,06 Kč |
| Unit Price without VAT: | 160,60000 Kč |
|---|---|
| Unit Price with VAT: | 194,32600 Kč |








