Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG12314HD324XB0

DigiKey Part Number
3473-6AG12314HD324XB0-ND
Manufacturer
Manufacturer Product Number
6AG12314HD324XB0
Description
INPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
SIPLUS S7-1200
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 829,04000 Kč19 829,04 Kč
1016 793,06700 Kč167 930,67 Kč
Manufacturers Standard Package
Unit Price without VAT:19 829,04000 Kč
Unit Price with VAT:23 993,13840 Kč