Connector Cable Clamp For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029104

DigiKey Part Number
1195-6056-ND
Manufacturer
Manufacturer Product Number
09670029104
Description
D SUB_CABLE CLAMP 9 & 15P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Clamp
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
9, 15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,29100 Kč52,91 Kč
254,96400 Kč124,10 Kč
504,72460 Kč236,23 Kč
1004,49780 Kč449,78 Kč
3004,16110 Kč1 248,33 Kč
5004,01356 Kč2 006,78 Kč
1 0003,82164 Kč3 821,64 Kč
2 5003,58209 Kč8 955,23 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč