
2108883-1 | |
|---|---|
DigiKey Part Number | A121742-ND |
Manufacturer | |
Manufacturer Product Number | 2108883-1 |
Description | CONN SEAL FOR USB MICROUSB B |
Customer Reference | |
Detailed Description | Connector Seal For USB - microUSB B |
Datasheet | Datasheet |
EDA/CAD Models | 2108883-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Seal | |
For Use With/Related Products | USB - microUSB B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,62680 Kč | 165,67 Kč |
| 50 | 6,30780 Kč | 315,39 Kč |
| 100 | 6,00750 Kč | 600,75 Kč |
| 250 | 5,63084 Kč | 1 407,71 Kč |
| 500 | 5,36162 Kč | 2 680,81 Kč |
| 1 000 | 5,10524 Kč | 5 105,24 Kč |
| 2 500 | 4,78544 Kč | 11 963,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


