



2108844-1 | |
|---|---|
DigiKey Part Number | 17-2108844-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108844-1 |
Description | CERAMIC ANT., SMD, L1+G1 & L2+L5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Flat Patch Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108844-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.3, 1.4 | |
Return Loss | - | |
Gain | 5.4dBic, 6dBic | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.512" (13.00mm) | |
Applications | GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,09000 Kč | 389,09 Kč |
| 10 | 309,42700 Kč | 3 094,27 Kč |
| 72 | 272,05528 Kč | 19 587,98 Kč |
| 144 | 263,13264 Kč | 37 891,10 Kč |
| 288 | 255,78844 Kč | 73 667,07 Kč |
| 504 | 250,81986 Kč | 126 413,21 Kč |
| Unit Price without VAT: | 389,09000 Kč |
|---|---|
| Unit Price with VAT: | 470,79890 Kč |











