
B39122B8884P810 | |
|---|---|
DigiKey Part Number | 1752-B39122B8884P810TR-ND - Tape & Reel (TR) 1752-B39122B8884P810CT-ND - Cut Tape (CT) 1752-B39122B8884P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39122B8884P810 |
Description | RF FILTER 1.176GHZ 5SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz Center Frequency RF Filter (Radio Frequency) 20.46MHz Bandwidth 1.4dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.176GHz Center | |
Bandwidth | 20.46MHz | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | |
Height (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,56760 Kč | 189,19 Kč |
| 50 | 7,11420 Kč | 355,71 Kč |
| 100 | 6,68790 Kč | 668,79 Kč |
| 250 | 6,16752 Kč | 1 541,88 Kč |
| 500 | 5,80132 Kč | 2 900,66 Kč |
| 1 000 | 5,45696 Kč | 5 456,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,73442 Kč | 23 672,10 Kč |
| 10 000 | 4,45347 Kč | 44 534,70 Kč |
| 15 000 | 4,29683 Kč | 64 452,45 Kč |
| 25 000 | 4,10720 Kč | 102 680,00 Kč |
| 35 000 | 3,98682 Kč | 139 538,70 Kč |
| 50 000 | 3,86297 Kč | 193 148,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |








