
2108610-5 | |
|---|---|
DigiKey Part Number | A118886TR-ND - Tape & Reel (TR) A118886CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108610-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2108610-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.055" (1.40mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,52680 Kč | 138,17 Kč |
| 50 | 5,26620 Kč | 263,31 Kč |
| 100 | 5,01220 Kč | 501,22 Kč |
| 250 | 4,69768 Kč | 1 174,42 Kč |
| 500 | 4,47342 Kč | 2 236,71 Kč |
| 1 000 | 4,25944 Kč | 4 259,44 Kč |
| 2 500 | 3,99264 Kč | 9 981,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 3,64754 Kč | 32 827,86 Kč |
| 18 000 | 3,47350 Kč | 62 523,00 Kč |
| 27 000 | 3,37559 Kč | 91 140,93 Kč |
| 45 000 | 3,25619 Kč | 146 528,55 Kč |
| 63 000 | 3,17989 Kč | 200 333,07 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










